Filter Your Search
1 - 2 of 2 results
|
LTC3892IUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 3.3 V | 60 V | 4.5 V | YES | BUCK | ALSO HAS 5V OUTPUT; OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 59.4V | SWITCHING CONTROLLER | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | |||
|
LTC3892IUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 60 V | 4.5 V | YES | BUCK | ALSO HAS 5V OUTPUT; OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 59.4V | SWITCHING CONTROLLER | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-32 | 32 | UH | compliant | QFN |