Filter Your Search
1 - 10 of 10 results
|
RB530CM-60T2R
ROHM Semiconductor
|
$0.0483 | Yes | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||
|
RB530CM-30T2R
ROHM Semiconductor
|
$0.0626 | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||||
|
NSR30CM3T5G
onsemi
|
$0.1414 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 190 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-F3 | e3 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-723 3 LEAD | CASE 631AA-01, 3 PIN | 3 | 631AA | ||||
|
RB530CM-40T2R
ROHM Semiconductor
|
$0.1482 | Yes | Active | 100 mA | 480 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | 40 V | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | SOD-923, 2 PIN | ||||||||||||
|
NSVR30CM3T5G
onsemi
|
Check for Price | Yes | Active | 100 mA | 800 mV | 5 ns | 2 µA | 190 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-F3 | e3 | AEC-Q101 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-723, 3 PIN | 631AA | |||||||
|
RB530CM-60
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-F2 | ||||||||||||||||||||
|
CPD106R-CTLSH01-30-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
RB530CM-40
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | R-PDSO-F2 | |||||||||||||||||||
|
NSR30CM3T5G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 mA | 5 ns | 190 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | COMMERCIAL | R-PDSO-F3 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | unknown | LEAD FREE, MINIATURE, CASE 631AA-01, 3 PIN | 3 | CASE 631AA-01 | ||||||||||||||||
|
RB530CM-30
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-F2 |