Filter Your Search
1 - 10 of 3,176,336 results
|
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
|
$0.3899 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | SiTime | ||||
|
SIT2001BC-S3-18S-24.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BC-S3-33S-24.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BC-S3-33E-48.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BC-S3-33S-27.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BC-S3-33E-14.745600E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 14.7456 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BC-S3-33S-20.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | |||
|
SIT2001BC-S3-33S-33.333300E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BI-S3-33E-50.000000E
SiTime Corporation
|
$0.4774 | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | ||||
|
SIT2001BI-S3-33E-48.000000E
SiTime Corporation
|
$0.4774 | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock |