Filter Your Search
1 - 10 of 11 results
|
LX1671BCLQ
Microsemi Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LX1671-CLQTR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1 mm | MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP | 5 x 7 MM, PLASTIC, MLPQ-38 | unknown | QFN | 38 | |||||
|
LX1671CLQ-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1 mm | MICROSEMI CORP | HVQCCN, LCC38,.2X.28,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 38 | ||||
|
LX1671CPW
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G38 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 38 | ||
|
LX1671-CPW
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G38 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP | TSSOP, | unknown | TSSOP | 38 | |||||
|
LX1671CPW-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G38 | e3 | Not Qualified | 1 | 70 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MICROSEMI CORP | TSSOP, TSSOP38,.25,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 38 | ||||
|
LX1671-CPWTR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G38 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP | TSSOP, | unknown | TSSOP | 38 | |||||
|
LX1671CLQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1 mm | MICROSEMI CORP | 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 | compliant | EAR99 | 8542.39.00.01 | QFN | 38 | ||
|
LX1671CPW-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G38 | e3 | Not Qualified | 1 | 70 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LX1671CLQ-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | PHASE-SHIFT | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 | compliant | EAR99 | 8542.39.00.01 |