Parametric results for: ly2-dc12 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ly2dc12
Select parts from the table below to compare.
Compare
Compare
LY2DC12
OMRON Corporation
Check for Price Yes Yes Active 900 mW 160 Ω 10 A 110 V 24 V 10 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9.6 V 1.2 V 12 V 10A@110VAC 10A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2-DC12
OMRON Corporation
Check for Price Yes Yes Active 900 mW 160 Ω 10 A 110 V 24 V 10 A DPDT MOMENTARY POWER/SIGNAL RELAY LY DC 75 mA 9.6 V 1.2 V 12 V 10A@110VAC 10A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown Omron Electronics