Filter Your Search
1 - 10 of 20 results
|
ALZN1B09W
Panasonic Electronic Components
|
$0.7786 | Yes | Active | 9 V | 400 mW | 203 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 6.3 V | 900 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN1B24W
Panasonic Electronic Components
|
$0.9987 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 17 mA | 16.8 V | 2.4 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN5B05W
Panasonic Electronic Components
|
$1.8658 | Yes | Active | 5 V | 400 mW | 63 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 79 mA | 3.5 V | 500 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN5B12W
Panasonic Electronic Components
|
$1.8967 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN1B05W
Panasonic Electronic Components
|
$1.9181 | Yes | Active | 5 V | 400 mW | 63 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 79 mA | 3.5 V | 500 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN1B12W
Panasonic Electronic Components
|
$1.9407 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN5B09W
Panasonic Electronic Components
|
$1.9535 | Yes | Active | 9 V | 400 mW | 203 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 6.3 V | 900 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN5F12W
Panasonic Electronic Components
|
$1.9694 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN5F09W
Panasonic Electronic Components
|
$2.0276 | Yes | Active | 9 V | 400 mW | 203 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 6.3 V | 900 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ALZN1B18W
Panasonic Electronic Components
|
$2.0420 | Yes | Active | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic |