Filter Your Search
1 - 2 of 2 results
|
M123A11BXC103KS
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -25/+15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 3.05 mm | 2.54 mm | AVX CORP | , 1210 | unknown | EAR99 | 8532.24.00.20 | ||||
|
M123A11BXC103KS
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 100 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 |