Filter Your Search
1 - 10 of 5,323 results
|
CM1610H32768DZFT
Citizen Finedevice Co Ltd
|
$0.8077 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0129 % | 3 PPM/FIRST YEAR | 90 kΩ | 12.5 pF | 1.6mm x 1mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1mm x 0.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | |||
|
CM1610H32768DZCT
Citizen Finedevice Co Ltd
|
$0.8077 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0129 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.6mm x 1mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1mm x 0.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | |||
|
CM1610H32768DZBT
Citizen Finedevice Co Ltd
|
$0.8316 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0129 % | 3 PPM/FIRST YEAR | 90 kΩ | 6 pF | 1.6mm x 1mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1mm x 0.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | |||
|
CM1610H32768DZYT
Citizen Finedevice Co Ltd
|
$0.8316 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0129 % | 3 PPM/FIRST YEAR | 90 kΩ | 7 pF | 1.6mm x 1mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1mm x 0.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | |||
|
152-18.432M-16-10HR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 18.432 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 30 Ω | 16 pF | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | OSCILENT CORP | HC-25US, 2 PIN | compliant | 8541.60.00.50 | ||
|
161-38.00053M-16-10GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 38.0005 MHz | 10 ppm | 0.003 % | 70 Ω | 16 pF | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | 80 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | OSCILENT CORP | UM-1, 2 PIN | compliant | 8541.60.00.60 | |||
|
201-13.5168M-16-10GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 13.5168 MHz | 10 ppm | 0.003 % | 80 Ω | 16 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||
|
201-9.216M-16-10GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 9.216 MHz | 10 ppm | 0.003 % | 80 Ω | 16 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||
|
202-10.0M-16-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 10 ppm | 0.005 % | 60 Ω | 16 pF | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
202-35.2512M-16-10KW
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35.2512 MHz | 10 ppm | 0.0015 % | 80 Ω | 16 pF | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.60 |