Filter Your Search
1 - 7 of 7 results
|
M28C17A-20MS6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.32.00.51 | ||
|
M28C17A-20NS6T
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | LSSOP, TSSOP28,.53,22 | 28 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28C17A-20KA6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
|
M28C17A-20BS6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.085 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.51 | ||
|
M28C17A-20MS6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.32.00.51 | ||
|
M28C17A-20NS6
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | LSSOP, TSSOP28,.53,22 | 28 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28C17A-20KA6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 |