Filter Your Search
1 - 1 of 1 results
|
M2T18SA5W03
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | CHROME | CHROME | BRASS | 0.268 inch | UNTHREADED | SILVER | SILVER | SILVER | GLASS FILLED REINFORCED NYLON | GLASS FILLED POLYAMIDE | 3 | EPOXY | WAVE | NO | GOLD/SILVER | COPPER ALLOY | SOLDER | SOLVENT | 0.5 inch | 6.604 mm | 34.29 mm | 12.7 mm | 0.25 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches |