Filter Your Search
1 - 10 of 11 results
|
M30290FAHP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e2 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
M30290FAHP-D5
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
M30290FAHP-D9
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
M30290FAHP-D7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
M30290FAHP-D3
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
M30290FAHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
M30290FAHP#U3A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 3 V | 3 | 80 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | compliant | 8542.31.00.01 | PLQP0080KB | Renesas Electronics | ||||||||||||||||||||||||||||||
|
M30290FAHP-U7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
M30290FAHP-U9
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e2 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
M30290FAHP#U5A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 102400 | 8192 | M16C | 20 MHz | 71 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 8 | 3 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G80 | 3 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | compliant | 8542.31.00.01 | PLQP0080KB | Renesas Electronics |