Parametric results for: m37160m8 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m37160m8
Select parts from the table below to compare.
Compare
Compare
M37160M8-XXXFP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 8.86 MHz 32768 1152 MELPS740 8.86 MHz 34 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 45 mA 5.5 V 5 V COMMERCIAL R-PDSO-G42 Not Qualified 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY SSOP SOP42,.5,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL 2.4 mm 8.4 mm 17.5 mm RENESAS TECHNOLOGY CORP SSOP SSOP, SOP42,.5,32 42 unknown 8542.31.00.01
M37160M8-XXXSP
Renesas Electronics Corporation
Check for Price Obsolete 8 8.86 MHz 32768 1152 MELPS740 8.86 MHz 34 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 45 mA 5.5 V 5 V COMMERCIAL R-PDIP-T42 Not Qualified 70 °C -10 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.5 mm 15.24 mm 36.7 mm RENESAS ELECTRONICS CORP DIP SDIP, SDIP42,.6 42 compliant 8542.31.00.01