Filter Your Search
1 - 10 of 653 results
|
M391B5273BH1
Samsung Semiconductor
|
Check for Price | Obsolete | DDR DRAM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M39108/02-0619
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | NO | BARKER MICROFARADS INC | unknown | EAR99 | , | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 1.47 Ω | M39108/02 | 10 % | NON-POLARIZED | 30 % | 30 V | MIL-PRF-39018 | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M391T6453FG3-CE6
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 3.06 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e0 | 95 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | DIMM, DIMM240,40 | DIMM | 240 | 8542.32.00.36 | ||||||||||||||||||||||||||||||||||
|
M391B5773DH0-CH9
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 19.3274 Gbit | 72 | 256MX72 | 1.5 V | 20 ns | 667 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 108 mA | 1.215 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 2 | 85 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | DIMM, DIMM240,40 | DIMM | 240 | 8542.32.00.36 | ||||||||||||||||||||||||||||||||
|
M39108/02-0428
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | NO | BARKER MICROFARADS INC | unknown | EAR99 | , | 56 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2.37 Ω | M39108/02 | 10 % | NON-POLARIZED | 30 % | 75 V | MIL-PRF-39018 | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M39108/02-0736
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | NO | BARKER MICROFARADS INC | unknown | EAR99 | , | 12 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 11.05 Ω | M39108/02 | 10 % | NON-POLARIZED | 50 % | 150 V | MIL-PRF-39018 | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M39163SL002
Alpha Wire
|
Check for Price | Yes | Active | 105 °C | -20 °C | 152.4 mm | ALPHA WIRE CO | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | 21.34 mm | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | 30 | 300 V | 20 mΩ | YES | 19X30 | 18 AWG | COMMUNICATION AND CONTROL CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M39147SL199
Alpha Wire
|
Check for Price | Yes | Active | 105 °C | -20 °C | ALPHA WIRE CO | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | 8.38 mm | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | 4 | 300 V | 54 mΩ | YES | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M39108/02-0632
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | NO | BARKER MICROFARADS INC | unknown | EAR99 | , | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 4.02 Ω | M39108/02 | 10 % | NON-POLARIZED | 30 % | 100 V | MIL-PRF-39018 | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M391B2973EZ0-CE7
Samsung Semiconductor
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | 350 ps | 400 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 95 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | DIMM, DIMM240,40 | DIMM | 240 | 8542.32.00.36 |