Filter Your Search
1 - 1 of 1 results
|
M55342K10B226WPTPD
Vishay Intertechnologies
|
Check for Price | No | Active | 226 Ω | 0.5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |