Filter Your Search
1 - 2 of 2 results
|
M58WR032KB7AZB6E
Numonyx Memory Solutions
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | VFBGA, | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M58WR032KB7AZB6E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 50 µA | 70 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA56,7X8,30 | 56 | compliant | EAR99 | 8542.32.00.51 |