Filter Your Search
1 - 10 of 61 results
|
M670-690.5692LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 690.5692 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-172.6423
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 172.6423 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-167.3316
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 167.3316 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-627.3296
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 627.3296 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-167.328-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 167.328 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-700.0000
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SYSTEMS INC | unknown | ||||||||||||||||||||||||||
|
M670-167.328
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 167.328 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-669.3265LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 669.3265 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-669.312
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 669.312 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||
|
M670-155.52-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant |