Filter Your Search
1 - 7 of 7 results
|
M8340102K2200GAD04
Vishay Intertechnologies
|
$10.3742 | No | Active | 220 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 8 | 70 °C | 220 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||||
|
M8340102K2200GADSL
Vishay Intertechnologies
|
$12.8413 | No | Active | 220 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 8 | 70 °C | 220 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||||
|
M8340102K2200GAS13
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
M8340102K2200GA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 220 Ω | 2 % | 1.6 W | 8025 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 200 mW | 220 Ω | ISOLATED | 8 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 1 | 16 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-16 | compliant | EAR99 | |||||||
|
M8340102K2200GADSL
Vishay Dale
|
Check for Price | No | No | Active | 220 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 8 | 70 °C | 220 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 | ||||
|
M8340102K2200GAS13
Vishay Intertechnologies
|
Check for Price | No | Active | 220 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 8 | 70 °C | 220 Ω | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||
|
M8340102K2200GAD04
Vishay Dale
|
Check for Price | No | No | Active | 220 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 8 | 70 °C | 220 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 |