Filter Your Search
1 - 6 of 6 results
|
M83536/18-009L
STPI Siege Social
|
Check for Price | Transferred | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/18-009L
DRI Relays Inc
|
Check for Price | Transferred | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/18-009L
Microsemi Corporation
|
Check for Price | Transferred | 28 V | 1.932 W | 405 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 69 mA | 14.5 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 15 ms | MIL-PRF-83536/18 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 16 | 4 FORM C | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | 0.007800355600711201 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||
|
M83536/18-009L
First Switchtech
|
Check for Price | Active | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||||||||
|
M83536/18-009L
Esterline Power Systems
|
Check for Price | Active | 1.932 W | 405 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 69 mA | 14.5 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | MIL-PRF-83536/18 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/18-009L
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 1.932 W | 405 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 69 mA | 18 V | 14.5 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | MIL-PRF-83536/18 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 16 | 4 FORM C | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | 0.0075996951993904 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 |