Filter Your Search
1 - 6 of 6 results
|
MAX13433EESD+
Maxim Integrated Products
|
$1.5891 | Yes | Yes | Transferred | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX13433EESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX13433EESD/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX13433EESD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 2008-11-20 | Analog Devices | ||||||||||
|
MAX13433EESD/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX13433EESD+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 2 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 2008-11-20 | Analog Devices |