Filter Your Search
1 - 3 of 3 results
|
MAX1673ESA+T
Maxim Integrated Products
|
$3.0111 | Yes | Yes | Transferred | 5 V | -3.02 V | 5.5 V | 2 V | 125 mA | 16 mA | YES | DOUBLER INVERTER | 515 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1673ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | -3.02 V | 5.5 V | 2 V | 125 mA | 16 mA | YES | DOUBLER INVERTER | 515 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1673ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | -3.02 V | 5.5 V | 2 V | 125 mA | 16 mA | YES | DOUBLER INVERTER | 515 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1998-01-01 | Analog Devices |