Filter Your Search
1 - 10 of 87 results
|
MAX3245CWI+
Maxim Integrated Products
|
$4.4841 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3245ECUI+
Maxim Integrated Products
|
$5.4039 | Yes | Yes | Transferred | 3 | BICMOS | NO | 10 V | 1.6 mA | 1 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX3245ECTX+
Maxim Integrated Products
|
$5.6289 | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3245ECAI+
Maxim Integrated Products
|
$5.7472 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 150 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3245ECWI+T
Maxim Integrated Products
|
$5.7586 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3245EEWI+
Maxim Integrated Products
|
$7.5914 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3245EETX+
Maxim Integrated Products
|
$7.5914 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WJJD-1, TQFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3245EAI+
Maxim Integrated Products
|
$7.6970 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 1 | 5 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | ROHS COMPLIANT, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3245EEWI+T
Maxim Integrated Products
|
$8.0922 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3245EEAI+
Analog Devices Inc
|
$8.1874 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | BICMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 1998-01-03 | Analog Devices |