Filter Your Search
1 - 5 of 5 results
![]() |
MAX3452EETE+
Maxim Integrated Products
|
$0.8938 | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 22 ns | 10 mA | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX3452EETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | BICMOS | YES | 2.5 V | 2 mA | 22 ns | 10 mA | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
MAX3452EETE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 22 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | 16 | unknown | |||||||||
![]() |
MAX3452EETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX3452EETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | BICMOS | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | YES | GENERAL PURPOSE | 1 | 2 mA | 22 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 |