Filter Your Search
1 - 10 of 28 results
|
MAX4553CEE+
Maxim Integrated Products
|
$2.1452 | Yes | Yes | Obsolete | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4553EEE+
Maxim Integrated Products
|
$2.8876 | Yes | Yes | Transferred | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4553ESE+
Maxim Integrated Products
|
$3.9653 | Yes | Yes | Transferred | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4553ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1998-10-01 | ||||||||
|
MAX4553CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
MAX4553CEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | HSSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4553EPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||||
|
MAX4553CEE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | unknown | ||||||||||||
|
MAX4553ESE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
MAX4553EEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | HSSOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |