Filter Your Search
1 - 3 of 3 results
|
MAX4613EPE+
Maxim Integrated Products
|
$2.8186 | Yes | Yes | Transferred | 15 V | NO | -15 V | 70 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4613EPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 70 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1998-04-07 | Analog Devices | ||||||||
|
MAX4613EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 70 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |