Parametric results for: max8710 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max8710
Select parts from the table below to compare.
Compare
Compare
MAX8710ETG+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 28 V 8 V 5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.1 V 4.9 V BICMOS 2 % S-XQCC-N24 e3 Not Qualified 1 150 °C 260 30 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 16 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MAX8710ETG-T
Maxim Integrated Products
Check for Price No No Obsolete 28 V 8 V 5 V YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.1 V 4.9 V BICMOS 2 % S-XQCC-N24 e0 Not Qualified 1 150 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.8 MM PITCH, MO220WGGD-2, QFN-24 24 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MAX8710ETG
Maxim Integrated Products
Check for Price No No Obsolete 28 V 8 V 5 V YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.1 V 4.9 V BICMOS 2 % S-XQCC-N24 e0 Not Qualified 1 150 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.8 MM PITCH, MO220WGGD-2, QFN-24 24 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MAX8710ETG+
Rochester Electronics LLC
Check for Price No Yes Active 28 V 8 V 5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.1 V 4.9 V BICMOS S-XQCC-N24 e3 COMMERCIAL 1 150 °C 260 NOT SPECIFIED 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGD-2, TQFN-16 16 unknown Fixed,Positive,Single Output,Standard Drop
MAX8710ETG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 28 V 8 V 5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.1 V 4.9 V BICMOS 2 % S-XQCC-N24 e3 Not Qualified 1 150 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 16 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MAX8710ETG
Rochester Electronics LLC
Check for Price No Active 28 V 8 V 5 V YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.1 V 4.9 V BICMOS S-XQCC-N24 e0 COMMERCIAL 1 150 °C 245 NOT SPECIFIED 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, 0.8 MM PITCH, MO220WGGD-2, QFN-24 24 unknown Fixed,Positive,Single Output,Standard Drop