Filter Your Search
1 - 2 of 2 results
|
MBRA320T3G
onsemi
|
$0.3663 | Yes | End Of Life | 3 A | 500 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 80 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | 403D-02 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||
|
NRVBA320T3G
onsemi
|
Check for Price | Yes | End Of Life | 3 A | 500 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 80 A | 1 | 20 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMA, 2 PIN | 403D-02 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |