Filter Your Search
1 - 6 of 6 results
![]() |
MBRB2080CTTRL
International Rectifier
|
Check for Price | No | Transferred | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
![]() |
VS-MBRB2080CTTRLP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
![]() |
MBRB2080CTTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
MBRB2080CTTRLP
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 700 mV | RECTIFIER DIODE | YES | 80 V | SCHOTTKY | 850 A | 150 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||||
![]() |
MBRB2080CTTRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
MBRB2080CTTRLP
Infineon Technologies AG
|
Check for Price | Yes | Active | 10 A | 700 mV | RECTIFIER DIODE | YES | 80 V | SCHOTTKY | 850 A | 150 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 |