Filter Your Search
1 - 1 of 1 results
|
MC1458IDT
STMicroelectronics
|
$0.4229 | Yes | Active | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |