Filter Your Search
1 - 10 of 35 results
|
MC3051L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||
|
MC305G
Freescale Semiconductor
|
Check for Price | No | Obsolete | ECL | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC305G
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | ECL | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC3052F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | DFP | POSITIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||||||||||
|
MC3050P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | POSITIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
MC3050H-1.250MHZ
MMD
|
Check for Price | No | Transferred | NO | 3.3 V | 70 °C | 4 | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | Clock | 10 ns | NO | 50 % | THROUGH HOLE MOUNT | 1.25 MHz | HCMOS | 10 TTL, 15 pF | 11.7mm x 5.08mm x 5.0mm | 10 ms | 3.63 V | 2.97 V | 40/60 % | |||||||||||||||||||||||
|
MC3050H48-60.000MHZ
MMD
|
Check for Price | No | Transferred | NO | 3.3 V | 85 °C | -40 °C | 4 | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | Clock | 8 ns | NO | 50 % | THROUGH HOLE MOUNT | 60 MHz | HCMOS | 10 TTL, 15 pF | 11.7mm x 5.08mm x 5.0mm | 8 ms | 3.63 V | 2.97 V | 40/60 % | ||||||||||||||||||||||
|
MC3051P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC3050HA-1.250MHZ
MMD
|
Check for Price | No | Transferred | NO | 3.3 V | 70 °C | 4 | MMD COMPONENTS | compliant | Clock | 10 ns | NO | 50 % | THROUGH HOLE MOUNT | 1.25 MHz | HCMOS | 10 TTL, 15 pF | 11.7mm x 5.08mm x 5.0mm | 10 ms | 3.63 V | 2.97 V | 45/55 % | ||||||||||||||||||||||||
|
MC3050HA-60.000MHZ
MMD
|
Check for Price | No | Transferred | NO | 3.3 V | 70 °C | 4 | MMD COMPONENTS | compliant | Clock | 8 ns | NO | 50 % | THROUGH HOLE MOUNT | 60 MHz | HCMOS | 10 TTL, 15 pF | 11.7mm x 5.08mm x 5.0mm | 8 ms | 3.63 V | 2.97 V | 45/55 % |