Filter Your Search
1 - 4 of 4 results
|
MC33287DWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 12 V | 535 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 5.25 V | 4.75 V | 18 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC33287DWR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | 12 V | 2 | 535 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 300 mA | 5.25 V | 4.75 V | 18 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOP, SOP20,.4 | not_compliant | EAR99 | 8542.31.00.01 | SOIC | 20 | ||
|
MC33287DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 12 V | 535 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 5.25 V | 4.75 V | 18 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MC33287DWR2
NXP Semiconductors
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 |