Filter Your Search
1 - 4 of 4 results
|
MC33879APEKR2
NXP Semiconductors
|
$3.8417 | Yes | Yes | Obsolete | 5 V | STANDARD | 1.2 A | 100 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 700 µA | 5.5 V | 3.1 V | YES | R-PDSO-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SOP32,.4,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | compliant | NXP | ||||||||
|
MC33879APEK-R2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 1.2 A | 100 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 700 µA | 5.5 V | 3.1 V | YES | R-PDSO-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SOP32,.4,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | HSSOP, SSOP32,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MC33879APEKR2,518
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-DRAIN | 8 | 1.2 A | 100 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 700 µA | 5.5 V | 3.1 V | YES | AUTOMOTIVE | R-PDSO-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC-32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33879APEK-R2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | STANDARD | OPEN-DRAIN | 8 | 1.2 A | 100 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 700 µA | 5.5 V | 3.1 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SSOP, SSOP32,.4 | compliant | EAR99 | 8542.39.00.01 |