Parametric results for: mc34673aepr2 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc34673aepr2
Select parts from the table below to compare.
Compare
Compare
MC34673AEPR2
NXP Semiconductors
$1.1988 Yes Active 5 V 2.6 V 6.6 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 3 mm 650 µm NXP SEMICONDUCTORS 2 X 3 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UDFN-8 compliant EAR99 8542.39.00.01 NXP
MC34673AEPR2
Freescale Semiconductor
Check for Price Yes Yes Transferred 5 V 2.6 V 6.6 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 3 mm 650 µm FREESCALE SEMICONDUCTOR INC 2 X 3 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UDFN-8 compliant EAR99 8542.39.00.01 NXP DFN 8
MC34673AEPR2
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 2.6 V 6.6 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NOT SPECIFIED NO LEAD 500 µm DUAL 2 mm 3 mm 650 µm ROCHESTER ELECTRONICS LLC 2 X 3 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UDFN-8 unknown DFN 8