Filter Your Search
1 - 3 of 3 results
|
MC56F8006VLC
Freescale Semiconductor
|
$2.3125 | Yes | Yes | Transferred | 16 | 512 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MC56F8006VLC
NXP Semiconductors
|
$4.0893 | Yes | Active | 16 | 512 | 64 MHz | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | e3 | 3 | 260 | 40 | PLASTIC/EPOXY | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MC56F8006VLC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 64 MHz | 27 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | 32 | unknown |