Filter Your Search
1 - 4 of 4 results
|
MC68450L-8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | |||||
|
MC68450L8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-64 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68450L-8
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 64 | ||||
|
MC68450L8
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP64,.9 | unknown | 8542.31.00.01 |