Filter Your Search
1 - 1 of 1 results
|
MC74ACT02DG
onsemi
|
$0.3398 | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi |