Filter Your Search
1 - 9 of 9 results
|
MC74ACT157NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74ACT157NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
MC74ACT157N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC74ACT157NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | LEAD FREE, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
MC74ACT157NG
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 5 V | 8.5 ns | 4 | 2 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
MC74ACT157N
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 10.5 ns | 11.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
MC74ACT157N
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 8.5 ns | 4 | 2 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
MC74ACT157N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 11.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC74ACT157N
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |