Filter Your Search
1 - 2 of 2 results
|
MC74ACT652DWR2G
onsemi
|
$1.4837 | Yes | End Of Life | 5 V | 16.5 ns | 16.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | ONSEMI | SOIC−24 WB | SOIC-24 | 24 | 0.0751 | compliant | 8542.39.00.01 | onsemi | ||
|
MC74ACT652DWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 16.5 ns | 1 | 8 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-24 | 24 | unknown |