Filter Your Search
1 - 5 of 5 results
|
MC9S08JM32CLH
Freescale Semiconductor
|
$2.8191 | Yes | Yes | Transferred | 8 | 48 MHz | 32768 | 2048 | 24 MHz | 51 | YES | 3 V | CMOS | NO | YES | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S08JM32CLH
NXP Semiconductors
|
$4.4975 | Yes | Active | 8 | 48 MHz | 32768 | 2048 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08JM32CLHE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 32768 | 2048 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
MC9S08JM32CLH
Rochester Electronics LLC
|
Check for Price | Yes | Active | e3 | 3 | 260 | 40 | MATTE TIN | ROCHESTER ELECTRONICS INC | QFP | , | 64 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
MC9S08JM32CLHE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 48 MHz | 32768 | 2048 | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 8542.31.00.01 |