Filter Your Search
1 - 5 of 5 results
![]() |
MC9S08QD4CSC
Freescale Semiconductor
|
$1.0140 | Yes | Yes | Transferred | 8 | 16 MHz | 4096 | 256 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC9S08QD4CSC
NXP Semiconductors
|
$1.5364 | Yes | Active | 8 | 16 MHz | 4096 | 256 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||
|
MC9S08QD4CSCR
NXP Semiconductors
|
$1.9371 | Yes | Active | 8 | 16 MHz | 4096 | 256 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||
![]() |
MC9S08QD4CSC
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||
![]() |
MC9S08QD4CSCR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 4096 | 256 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | NXP |