Filter Your Search
1 - 10 of 34 results
|
MCD44-08IO8B
IXYS Corporation
|
$13.3433 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 800 V | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 800 V | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-12IO8B
IXYS Corporation
|
$13.8909 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.2 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-16IO8B
IXYS Corporation
|
$13.9780 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.6 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-12IO1B
IXYS Corporation
|
$14.6105 | Yes | Yes | Transferred | 49 kA | 5 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 1.2 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-14IO8B
IXYS Corporation
|
$14.6908 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.4 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.4 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-16IO1B
IXYS Corporation
|
$14.7379 | Yes | Yes | Transferred | 49 kA | 5 mA | 200 mA | 100 mA | 1.6 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 1.6 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-14IO1B
IXYS Corporation
|
$15.5893 | Yes | Yes | Transferred | 49 kA | 5 mA | 200 mA | 100 mA | 1.4 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 1.4 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-18IO8B
IXYS Corporation
|
$15.9617 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.8 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.8 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-18IO1B
IXYS Corporation
|
$16.8602 | Yes | Yes | Transferred | 49 kA | 5 mA | 200 mA | 100 mA | 1.8 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 1.8 kV | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-08IO8B
Littelfuse Inc
|
$20.4627 | Yes | Active | 49 kA | 15 mA | 200 mA | 100 mA | 800 V | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 800 V | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X4 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |