Filter Your Search
1 - 3 of 3 results
|
MCIMX6U5EVM10AB
Freescale Semiconductor
|
$21.6685 | Yes | Yes | Transferred | 1 GHz | 64 | 16 | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2.2 A | S-PBGA-B2240 | Not Qualified | e1 | 3 | 260 | 40 | 2240 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||
|
MCIMX6U5EVM10AB
NXP Semiconductors
|
$28.7934 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||
|
MCIMX6U5EVM10ABR
NXP Semiconductors
|
$64.2296 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | , BGA624,25X25,32 | compliant | 5A992.C | 8542.31.00.01 | NXP |