Filter Your Search
1 - 7 of 7 results
|
MCP1700T-3302E/MB
Microchip Technology Inc
|
$0.3370 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.1089 % | 0.0495 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1700T-3302E/TT
Microchip Technology Inc
|
$0.3374 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0561 % | 0.0495 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MCP1700T-3302E/MAY
Microchip Technology Inc
|
$0.3705 | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0339 % | 0.0509 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.08,25 | compliant | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||||
|
MCP1700T-3302EMB
Microchip Technology Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | MICROCHIP TECHNOLOGY INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCP1700T-3302ETT
Microchip Technology Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | MICROCHIP TECHNOLOGY INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCP1700T-3302E/TTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0561 % | 0.0495 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MCP1700T-3302E/MBVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0561 % | 0.0495 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | TO-243 | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |