Filter Your Search
1 - 2 of 2 results
|
MCP6V26-E/MS
Microchip Technology Inc
|
$1.4773 | Yes | Yes | Active | 2 µV | 1 V/us | 5 nA | 800 µA | 125 dB | 1 | OPERATIONAL AMPLIFIER | 2.3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 1778000 | NO | S-PDSO-G8 | Not Qualified | e3 | 142 dB | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TRAY | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, PLASTIC, MSOP-8 | compliant | Microchip | ||||||
|
MCP6V26-EMS
Microchip Technology Inc
|
Check for Price | Yes | Active | 2 µV | 1 V/us | 5 nA | 800 µA | 125 dB | 1 | OPERATIONAL AMPLIFIER | 2.3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 1778000 | NO | S-PDSO-G8 | Not Qualified | e3 | 142 dB | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TRAY | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | MSOP | 8 | EAR99 | 8542.33.00.01 |