Filter Your Search
1 - 10 of 14,535 results
|
AD9233BCPZRL7-125
Analog Devices Inc
|
$1.0000 | No | Yes | Active | 1.8 V | 2 V | 1 | 0.0293 % | 12 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 236 mA | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | 48 | CP-48-5 | compliant | 3A991.C.2 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADC3441IRTQ25
Texas Instruments
|
$1.0000 | Yes | Yes | Obsolete | 1.8 V | 2 V | 4 | 14 | 25 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PQCC-N56 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | TEXAS INSTRUMENTS INC | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | HVQCCN, | 2016-12-03 | ||||||||||||||
|
ADS1000A1IDBVR
Texas Instruments
|
$1.1421 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | LSSOP, TSOP6,.11,37 | ||||||||
|
ADC0820CCM+
Maxim Integrated Products
|
$1.2334 | Yes | Yes | Transferred | 5 V | 4.9 V | 1 | 8 | 2 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | SO-20 | ||||||||||
|
ADS1000A0IDBVR
Texas Instruments
|
$1.3521 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 6 PIN | ||||||||
|
ADS1000A0IDBVT
Texas Instruments
|
$1.3601 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 6 PIN | ||||||||
|
MAX11613EUA+
Analog Devices Inc
|
$1.3648 | Yes | Active | 3 V | 1.064 V | 4 | 0.0244 % | 12 | 51 kHz | 7.5 µs | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | Analog Devices | 2009-05-29 | ||||||||||||
|
ADS1000A0QDBVRQ1
Texas Instruments
|
$1.5085 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -5 V | 1 | 2'S COMPLEMENT BINARY | 2 µA | 2.7 V | AUTOMOTIVE | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOT-23, 6 PIN | |||||||
|
ADS1000A1QDBVRQ1
Texas Instruments
|
$1.5193 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -5 V | 1 | 2'S COMPLEMENT BINARY | 2 µA | 2.7 V | AUTOMOTIVE | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOT-23, 6 PIN | |||||||
|
ADS1000A0IDBVTG4
Texas Instruments
|
$1.5943 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Texas Instruments | LSSOP, TSOP6,.11,37 |