Filter Your Search
1 - 1 of 1 results
|
MI-25V-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 155 V | 5.8 V | 210 V | 100 V | 2.9 V | 6.38 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |