Filter Your Search
1 - 1 of 1 results
|
MI-J5P-IA-F4
Vicor Corporation
|
Check for Price | No | No | Active | 155 V | 13.8 V | 210 V | 100 V | 6.9 V | 15.18 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | INDUSTRIAL | 10 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 |