Filter Your Search
1 - 3 of 3 results
|
MIC2164CYMM-TR
Microchip Technology Inc
|
$1.2550 | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 5.5 V | 25 A | YES | BUCK | 338 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2164CYMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 3 V | YES | PUSH-PULL | 338 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||||
|
MIC2164CYMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 3 V | YES | PUSH-PULL | 338 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 |