Filter Your Search
1 - 3 of 3 results
|
MIC2171WU-TR
Microchip Technology Inc
|
$3.9768 | Yes | Active | 5 V | 40 V | 3 V | 5.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-220 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.77 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2171WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 40 V | 3 V | 5.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.77 mm | 10.363 mm | 4.902 mm | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||
|
MIC2171WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 40 V | 3 V | 5.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.77 mm | 10.363 mm | 4.902 mm | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 |