Filter Your Search
1 - 5 of 5 results
|
MIC2179-3.3BSM
Micrel Inc
|
Check for Price | No | Obsolete | 7 V | 3.3 V | 16.5 V | 4.5 V | 5.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICREL INC | MO-150, SSOP-20 | compliant | |||||||
|
MIC2179-3.3BSM
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 7 V | 3.3 V | 16.5 V | 4.5 V | 5.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ROCHESTER ELECTRONICS LLC | MO-150, SSOP-20 | unknown | SSOP | 20 | ||||||
|
MIC2179-3.3BSMT&R
Micrel Inc
|
Check for Price | No | No | Obsolete | 7 V | 3.3 V | 16.5 V | 4.5 V | 5.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICREL INC | SSOP, SSOP20,.3 | compliant | SSOP | 20 | EAR99 | 8542.39.00.01 | ||||
|
MIC2179-3.3BSM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 7 V | 3.3 V | 16.5 V | 4.5 V | 5.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICREL INC | SSOP, SSOP20,.3 | compliant | SSOP | 20 | EAR99 | 8542.39.00.01 | ||
|
MIC2179-3.3BSMT&R
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 7 V | 3.3 V | 16.5 V | 4.5 V | 5.5 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICREL INC | SSOP, SSOP20,.3 | compliant | SSOP | 20 | EAR99 | 8542.39.00.01 |