Filter Your Search
1 - 3 of 3 results
|
MIC37252BU
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.5 V | 1.24 V | R-PSSO-G5 | e0 | COMMERCIAL | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 5 PIN | 4 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
MIC37252BU
Micrel Inc
|
Check for Price | No | Obsolete | 550 mV | 2.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.13 | 1 % | 1 | 5.5 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, 5 PIN | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||
|
MIC37252BU
Microchip Technology Inc
|
Check for Price | Active | 550 mV | 2.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.13 | 1 % | 1 | 5.5 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | D2PAK | TO-263, 5 PIN | 4 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip |